Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-9234-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 9
Manufacturer

Manufacturer Part Number

2322113

Description INTERFACE MOD HDR 50POS 12-24AWG
Expanded Description 50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2322113
PCN Design/Specification VIP Aesthetic 24/Feb/2015
Online Catalog VARIOFACE, VIP Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series VARIOFACE, VIP
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Rectangular, Male
Control Side Cable Retainer Latches
Positions / Poles 50
Features LED
Voltage - Rated 24V
Current Rating (Per Contact) 1A
Operating Temperature -20°C ~ 50°C
Length 3.665" (93.09mm)
Width 2.717" (69.01mm)
Wire Gauge 12-24 AWG
 
Additional Resources
Standard Package ? 1
Other Names 2322113-ND
277-9234
VIP-3/SC/FLK50/LED
VIP3SCFLK50LED

13:39:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 153.51000 153.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback