Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-9228-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

2314008

Description INDUSTRIAL UMTS/GSM ROUTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Design Resources IoT Product Selector
Online Catalog 2314008
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
Function Router
Modulation or Protocol GSM, UMTS
Frequency -
Applications General Purpose
Interface Ethernet
Sensitivity -
Power - Output -
Data Rate (Max) 100Mbps
Features -
Voltage - Supply 24V
 
Additional Resources
Standard Package ? 1
Other Names 2314008-ND
277-9228
PSI-MODEM-3G/ROUTER
PSIMODEM3GROUTER

17:30:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,155.00000 1,155.00
10 1,062.59700 10,625.97
50 1,053.93760 52,696.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback