Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-3012-ND
Quantity Available 0

Factory Stock ?: 25
Manufacturer

Manufacturer Part Number

2313067

Description ANALOG MODEM 3-WAY 24VDC DIN
Expanded Description Modem V.24
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2313067
2313067
Online Catalog 2313067
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Packaging ? Bulk ?
Part Status Active
Data Format V.24
Baud Rates -
Voltage - Supply 24V
Mounting Type Socket
Package / Case 4.5" x 0.9" x 3.9" (114.5mm x 22.5mm x 99mm)
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 2313067-ND
277-3012
PSI-DATA/BASIC-MODEM/RS232

01:30:45 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 349.00000 349.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback