Add To Favorites
Product Overview
Digi-Key Part Number 277-9218-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

2305541

Description CIR CABLE W/DSUB SCKT 50POS 1M
Expanded Description D-Sub Cable Assembly DB50 Gray, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Cable-D Sub
Online Catalog D-Sub Shielded
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Receptacle, Female Sockets
Type DB50
Number of Positions 50
Length 3.28' (1.00m)
Shielding Shielded
Color Gray, Individual (Round)
Usage -
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2305541-ND
277-9218
CABLE-D50SUB/B/B/100KONFEK/S
CABLED50SUBBB100KONFEKS

09:11:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 281.52000 281.52
10 258.99800 2,589.98
50 239.29240 11,964.62
100 228.03080 22,803.08
250 213.95492 53,488.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback