Add To Favorites
Product Overview
Digi-Key Part Number 277-9213-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

2304856

Description 32 CHANNEL MOD W/50POS HEADER
Expanded Description 50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2304856
PCN Other Multiple series Mechanical 5/30/2014
Online Catalog VARIOFACE, FLKM Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series VARIOFACE, FLKM
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Rectangular, Male
Control Side Cable Retainer Latches
Positions / Poles 50
Features LED
Voltage - Rated 30VDC
Current Rating (Per Contact) 1A
Operating Temperature -20°C ~ 50°C
Length 6.654" (169.01mm)
Width 3.543" (90.00mm)
Wire Gauge 12-24 AWG
 
Additional Resources
Standard Package ? 1
Other Names 2304856-ND
277-9213
FLKM50/32M/IN/LA/DV
FLKM5032MINLADV

16:33:13 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 223.00000 223.00
10 205.16000 2,051.60
50 189.55040 9,477.52
100 180.62980 18,062.98
250 169.47936 42,369.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback