Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 2302104-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2302104

Description ROUND CABLE SET WITH 15-POS 4 M
Expanded Description D-Sub Cable Assembly DB15 Gray 13.1' (4.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Cable-D Sub
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Varioface
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Plug, Male Pins
Type DB15
Number of Positions 15
Length 13.1' (4.00m)
Shielding Shielded
Color Gray
Usage Communication
Contact Finish -
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names CABLE-D15SUB/B/S/400/KONFEK/S
CABLED15SUBBS400KONFEKS

04:59:06 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.50000 61.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback