Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1439-1393-ND
Quantity Available
Manufacturer

Manufacturer Part Number

23006815

Description BCKPLN CPCI RT 5SLOT 3U 32BIT 5V
Expanded Description Backplane 3U 5 Channel CompactPCI®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Schroff

Series CompactPCI
Part Status Active
Panel Units 3U
Number of Channels 5
Interface CompactPCI®
Connector Spacing -
 
Additional Resources
Standard Package ? 1
Other Names 1439-1393
23006-815

08:04:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 533.85000 533.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback