Keywords:





Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors - Board Mount > 22FMN-SMT-A-TF

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number22FMN-SMT-A-TF-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

22FMN-SMT-A-TF

DescriptionCONN FMN HOUSING 22POS SIDE SMD
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FMN Series
Standard Package2,000
CategoryConnectors, Interconnects
FamilyFFC, FPC (Flat Flexible) Connectors - Board Mount
SeriesFMN
PackagingTape & Reel (TR)
Connector TypeTop Contacts
Number of Positions22
Pitch0.039" (1.00mm)
FFC, FCB Thickness0.30mm
Height Above Board0.118" (3.00mm)
Mounting TypeSurface Mount, Right Angle
Cable End TypeStraight
TerminationSolder
Locking Feature-
FeaturesLow Insertion Force (LIF)
Contact FinishTin
Contact Finish Thickness-
Operating Temperature-25°C ~ 85°C
Current Rating0.5A
Voltage Rating50V
Housing MaterialPolyamide (PA6T), Nylon 6T

7:04:56 5/21/2013 - Help With This Screen