Add To Favorites
Product Overview
Digi-Key Part Number 277-9200-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

2299987

Description ROUND CABLE 9POS DSUB CONN 0.5M
Expanded Description D-Sub Cable Assembly DB09 Gray, Individual (Round) 1.64' (500.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable-D Sub
Online Catalog D-Sub Shielded
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Plug, Male Pins
Type DB09
Number of Positions 9
Length 1.64' (500.00mm)
Shielding Shielded
Color Gray, Individual (Round)
Usage -
Contact Finish -
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2299987-ND
277-9200
CABLE-D9SUB/B/S50/KONFEK/S
CABLED9SUBBS50KONFEKS

04:35:27 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.33000 42.33
10 38.94400 389.44
50 35.98060 1,799.03
100 34.28720 3,428.72
250 32.17076 8,042.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback