Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 226853-3-ND
Quantity Available
Manufacturer

Manufacturer Part Number

226853-3

Description CONN SOCKET CONTACT MINI UHF TIN
Expanded Description Socket Contact Coax Tin Crimp UHF, Mini
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 226853
RoHS Information 226853-3 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Cable Group -
Center Conductor Diameter 0.025" (0.64mm)
Wire Gauge -
Contact Termination Crimp
Pin or Socket Socket
Type UHF, Mini
Mounting Type Free Hanging (In-Line)
Impedance -
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness -
Features -
Board Thickness -
 
Additional Resources
Standard Package ? 10,000

03:55:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.28350 2,835.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback