Add To Favorites
Product Overview
Digi-Key Part Number 36-2241-ND
Quantity Available 1,251
Can ship immediately

Factory Stock ?: 7,800
Manufacturer

Manufacturer Part Number

2241

Description STRAP BATTERY 9V T-STYLE 4"LEAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 4" (101.6mm)
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2241K
2241K-ND
36-2241

16:21:18 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 1.24
10 0.79900 7.99
50 0.72080 36.04
100 0.68950 68.95
250 0.62680 156.70
500 0.56412 282.06
1,000 0.55199 551.99
2,500 0.47010 1,175.25
5,000 0.43876 2,193.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback