Add To Favorites
Product Overview
Digi-Key Part Number 3M2401-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

224-1275-09-0602J

Description SOCKET ADAPTER 24DIP TO 24DIP
Expanded Description IC Socket Adapter DIP, 0.6" (15.24mm) Row Spacing To DIP, 0.6" (15.24mm) Row Spacing Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Receptacles for DIP Sockets
Video File Textool Sockets
MSDS Material Safety Datasheet Burn-In Sockets(Mtl #006) MSDS
Online Catalog Textool™
Product Attributes Select All
Categories
Manufacturer

3M

Series Textool™
Part Status Active
Convert From (Adapter End) DIP, 0.6" (15.24mm) Row Spacing
Convert To (Adapter End) DIP, 0.6" (15.24mm) Row Spacing
Number of Pins 24
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Mounting Type Through Hole
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Housing Material Polysulfone (PSU), Glass Filled
Board Material -
Termination Post Length 0.130" (3.30mm)
Material Flammability Rating UL94 V-0
Features -
Current Rating 1A
Operating Temperature -55°C ~ 125°C
Contact Material - Mating Beryllium Copper
Contact Material - Post Beryllium Copper
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish Thickness - Post 30µin (0.76µm)
 
Additional Resources
Standard Package ? 10
Other Names 2002403597-006006002
2241275090602J
3M2401
5113876505
51138765057
5400733882
54007338826
80-6101-2463-0
80610124630
JE-1500-8406-7
JE150084067

06:32:36 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.00000 19.00
10 17.15100 171.51
25 16.43200 410.80
50 15.40500 770.25
100 14.89150 1,489.15
250 14.06992 3,517.48
500 13.65910 6,829.55
1,000 13.35100 13,351.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback