Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A97836-ND
Quantity Available
Manufacturer

Manufacturer Part Number

223041-2

Description CONN SHROUD 60POS VERT 2MM
Expanded Description 60 Position Shroud for Male Pins Connector Natural Through Hole Hard Metric
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 223041
RoHS Information 223041-2 Statement of Compliance
RoHS 2 Statement
3D Model 223041-2.pdf
Online Catalog Z-Pack Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Z-PACK
Packaging ? Bulk ?
Part Status Active
Connector Type Shroud for Male Pins
Connector Style Hard Metric
Number of Positions 60
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole
Connector Usage -
Features -
Color Natural
Note Contacts Not Provided
 
Additional Resources
Standard Package ? 1,500
Other Names A97836

18:57:43 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 3.41600 5,124.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback