Add To Favorites
Product Overview
Digi-Key Part Number ACX1473-ND
Quantity Available 2,611
Can ship immediately
Manufacturer

Manufacturer Part Number

222154

Description CONN TERMINATOR PLUG F 75OHM
Expanded Description Terminator Coax Connector Plug, Male Pin F Type 75 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 222154 Drawing
F Type Connector Catalog
Online Catalog F Type
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series -
Part Status Active
Connector Style F Type
Connector Type Plug, Male Pin
Frequency - Max 3GHz
Impedance 75 Ohm
Mounting Type Free Hanging, Cap
Body Finish Nickel
Contact Material Steel
Contact Finish Nickel
Features -
Body Material Zinc Die Cast
Dielectric Material Polytetrafluoroethylene (PTFE)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ACX1473

11:23:31 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.71400 7.14
25 0.67200 16.80
50 0.64400 32.20
100 0.61600 61.60
250 0.56000 140.00
500 0.50400 252.00
1,000 0.44800 448.00
2,500 0.40600 1,015.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback