Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MGR1613-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

2220-220023

Description KEYBOARD 75KEY VANDAL RESIS POLY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 2220 Series Brochure
Online Catalog 2220 Series
Product Attributes Select All
Categories
Manufacturer

Storm Interface

Series 2220
Part Status Active
Type Keyboard
Number of Keys 75
Interface PS/2, USB
Features Vandal Resistant, Sealed, IP65
Color Silver with Black Keys
Size / Dimension 11.42" L x 5.39" W (290mm x 137mm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 2220-220021
2220-220022
2220-220023-ND
2220220023
MGR1613

12:39:27 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 303.70000 303.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback