Add To Favorites
Product Overview
Digi-Key Part Number A24563-ND
Quantity Available 313
Can ship immediately
Manufacturer

Manufacturer Part Number

221629-1

Description CONN TERMINATOR PLUG BNC 50OHM
Expanded Description Terminator Coax Connector Plug, Male Pin BNC 50 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 221629
3D Model 221629-1.pdf
Online Catalog BNC
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Frequency - Max -
Impedance 50 Ohm
Mounting Type Free Hanging, Cap
Body Finish Nickel
Contact Material Brass
Contact Finish Gold
Features Lanyard
Body Material Brass
Dielectric Material Polyethylene (PE)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33818-ND 5221629-1 TE Connectivity AMP Connectors Box 95 - Immediate
12.95000 1
Additional Resources
Standard Package ? 100
Other Names 221629-1-ND
2216291
A24563

12:55:19 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.74000 14.74
10 13.40000 134.00
25 13.06520 326.63
50 12.06000 603.00
100 11.39000 1,139.00
250 10.38500 2,596.25
500 9.71500 4,857.50
1,000 8.91100 8,911.00
2,500 8.71000 21,775.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback