Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MGR1633-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2212-252223

Description KEYBOARD 63KEY VANDAL RESIST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 2212-T/B Series
Online Catalog 2212
Product Attributes Select All
Categories
Manufacturer

Storm Interface

Series 2212
Part Status Active
Type Keyboard
Number of Keys 63
Interface USB
Features Trackball, Vandal Resistant, Sealed, IP65
Color Silver with Black Keys
Size / Dimension 15.12" L x 5.59" W x 1.57" H (384mm x 142mm x 40mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 2212252223
MGR1633

01:23:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 382.35200 1,911.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback