Keywords:





Product Index > Cable Assemblies > Power, Line Cables > 221002-01

All prices are in US dollars.
Digi-Key Part NumberQ121-ND
Price BreakUnit PriceExtended Price
13.060003.06
102.9350029.35
252.6908067.27
1002.44600244.60
2502.14024535.06
5002.079101,039.55
1,0001.773351,773.35
5,0001.589907,949.50
Quantity Available Digi-Key Stock: 955
Can ship immediately

Factory Stock: 3,400
Manufacturer

Manufacturer Part Number

221002-01

DescriptionCORD 18AWG 2COND 9' BLACK SPT-1
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CORD 18AWG 2COND 9' BLACK SPT-1 | 221002-01 | Q121-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 221002-01
Product Photos 221002-01
Product Training Modules Power Cords
RoHS Information Certificate of Declaration RoHS
Standard Package200
CategoryCable Assemblies
FamilyPower, Line Cables
Series-
StyleMale Pins (Blades) to Leads
1st ConnectorNEMA 1-15P, Polarized
2nd ConnectorCable (Round)
Number of Conductors2
Cord TypeSPT-1, Unshielded, 18AWG
Length9.0' (2.75m)
Approval MarkscUL, UL
Approved CountriesCanada, United States
ColorBlack
Features-
Wire Gauge18 AWG
Operating Temperature60°C
Voltage Rating125V
Current Rating10A
Dynamic CatalogAC Line Cord
For Use With738W-X2/07-ND - OUTLET NEMA1-15R W/728W HOUSING
738W-CX2-02-ND - OUTLET NEMA1-15R 4.8MM FASTON V2
Q281-ND - CONN RCPT 2COND 4.8MM TAB SNAPIN
Other Names22100201
Q121

15:43:45 6/19/2013 - Help With This Screen