Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MGR1611-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2210-320323

Description KEYBOARD 63KEY W/TRKBALL METAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 2210-T B Series Brochure
Product Attributes Select All
Categories
Manufacturer

Storm Interface

Series 2210
Part Status Active
Type Keyboard
Number of Keys 61
Interface PS/2, USB
Features Trackball, Vandal Resistant, Sealed, IP65
Color Silver
Size / Dimension 11.4" L x 4.6" W x 1.5" H (290mm x 117.6mm x 38.1mm)
 
Associated Product
Additional Resources
Standard Package ? 5
Other Names 2210-320321
2210-320322
2210-320323-ND
2210320323
MGR1611

09:59:24 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 412.68600 2,063.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback