Add To Favorites
Product Overview
Digi-Key Part Number 452-1170-ND
Quantity Available 54
Can ship immediately
Manufacturer

Manufacturer Part Number

221-B

Description VARIABLE TRANSFORMER 132V 2.5A
Expanded Description 120VAC, 132VAC Terminals Output 2.5A (0.33kVA) Constant Current Variable Transformer Input Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 221-B Drawing
AC Voltage Control Brochure
Online Catalog 200 Series
Product Attributes Select All
Categories
Manufacturer

Staco Energy Products Company

Series 200
Part Status Active
Type Panel Mount
Output Type Terminals
Voltage - Output 120VAC, 132VAC
Voltage - Supply 120VAC
Input Type Terminals
Constant Current Load - Max 2.5A (0.33kVA)
Size 2.940" Dia x 2.120" L (74.68mm x 53.85mm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 221-B-ND
452-1170

21:51:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 132.31000 132.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback