Add To Favorites
Product Overview
Digi-Key Part Number 36-22-ND
Quantity Available 37,225
Can ship immediately

Factory Stock ?: 46,400
Manufacturer

Manufacturer Part Number

22

Description EYELET 0.062" BRASS TIN PLATED
Expanded Description 0.059" (1.50mm) Eyelets Brass, Tin Plated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 22 Drawing
Eyelets, Rivets
RoHS Information RoHS Compliance Statement
Online Catalog Eyelets, Rivets
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Eyelets
Rivet Diameter 0.059" (1.50mm)
Rivet Length 0.062" (1.57mm) 1/16"
Head Diameter 0.105" (2.67mm)
Head Height -
Hole Diameter 0.062" (1.57mm) 1/16"
Grip Range -
Features Requires Installation Tool
Color -
Material Brass, Tin Plated
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 22K
22K-ND
36-22
KEY1004
KEY1004-ND

11:22:27 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.08000 0.08
10 0.07600 0.76
50 0.06540 3.27
100 0.04670 4.67
250 0.04024 10.06
500 0.03864 19.32
1,000 0.03381 33.81
2,500 0.03059 76.48
5,000 0.02898 144.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback