Add To Favorites
Product Overview
Digi-Key Part Number A108277TR-ND
Quantity Available 88,000
Can ship immediately
Manufacturer

Manufacturer Part Number

2199001-1

Description SHILEDFINGER1210EMBOSSPACKING
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 2199001 Drawing
Online Catalog Spring Contacts
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Material -
Plating Gold
Plating - Thickness 10µin (0.25µm)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 8,000
Other Names A108277TR

12:45:36 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.11381 910.45
16,000 0.10974 1,755.86
24,000 0.10812 2,594.78
56,000 0.10568 5,917.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A108277CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 91,096 - Immediate
  • Unit Price: 0.33000
  • Digi-Reel® ? : A108277DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 91,096 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback