Add To Favorites
Product Overview
Digi-Key Part Number A108277DKR-ND
Quantity Available 89,096
Can ship immediately
Manufacturer

Manufacturer Part Number

2199001-1

Description SHILEDFINGER1210EMBOSSPACKING
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 2199001 Drawing
Online Catalog Spring Contacts
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.047" (1.20mm)
Length -
Height 0.041" (1.05mm)
Material -
Plating Gold
Plating - Thickness 19.685µin (0.50µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A108277DKR

21:23:16 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.31300 3.13
25 0.26840 6.71
50 0.22800 11.40
100 0.21910 21.91
250 0.19672 49.18
500 0.18778 93.89
1,000 0.15648 156.48
2,500 0.14307 357.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108277TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: 0.11381
  • Cut Tape (CT) ? : A108277CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 89,096 - Immediate
  • Unit Price: 0.33000
Send Feedback