Keywords:





Product Index > Cable Assemblies > Modular Cables > 219242-7

All prices are in US dollars.
Digi-Key Part NumberA110813-ND
Price BreakUnit PriceExtended Price
112.1200012.12
1011.02000110.20
509.91800495.90
1009.36700936.70
2508.540522,135.13
5007.989503,994.75
1,0007.328307,328.30
2,5007.1630017,907.50
Quantity Available Digi-Key Stock: 128
Can ship immediately
Manufacturer

Manufacturer Part Number

219242-7

DescriptionCA/ASSY,MP,8P,BLU,ENHCD,C5
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CA/ASSY,MP,8P,BLU,ENHCD,C5 | 219242-7 | A110813-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 219242
Product Photos 219242-7
RoHS Information 219242-7 Statement of Compliance
Standard Package1
CategoryCable Assemblies
FamilyModular Cables
Series-
Cable TypeRound Cable
Connector TypePlug to Plug
Mounting TypeFree Hanging (In-Line)
Number of Positions/Contacts8p8c (RJ45, Ethernet)
Length7.00' (2.12m)
ShieldingUnshielded
ColorBlue
FeaturesMolded Plugs
StyleCat5e
Other Names219242-7-ND
2192427
A110813

2:07:53 5/12/2013 - Help With This Screen