Add To Favorites
Product Overview
Digi-Key Part Number CT2192LPST-ND
Quantity Available 3,815
Can ship immediately
Manufacturer

Manufacturer Part Number

219-2LPST

Description SWITCH SLIDE DIP SPST 100MA 20V
Expanded Description Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 219 Series Datasheet
Product Training Modules DIP Switch
Online Catalog 219 Series
Product Attributes Select All
Categories
Manufacturer

CTS Electrocomponents

Series 219
Packaging ? Tube ?
Part Status Active
Circuit SPST
Number of Positions 2
Current Rating 100mA
Voltage Rating 20VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Beryllium Copper
Contact Finish Gold
Height Above Board 0.160" (4.06mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Epoxy Sealed Terminals, Tape Seal
Body Material -
Length 0.258" (6.55mm)
Operating Temperature -55°C ~ 85°C
Mechanical Life -
Electrical Life 2,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 85
Other Names 219-2LPSTP
219-2LPSTP-ND
219002LPST
2192LPST
CT2192LPST
Q5741112U

11:33:42 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.59300 5.93
25 0.55840 13.96
50 0.52420 26.21
100 0.50140 50.14
250 0.47860 119.65
500 0.43302 216.51
1,000 0.39883 398.83
5,000 0.32476 1,623.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CT3113TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.44520
  • Cut Tape (CT) ? : CT3113CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,471 - Immediate
  • Unit Price: 0.74000
  • Digi-Reel® ? : CT3113DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,471 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback