Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 2181889-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2181889-2

Description 20 POS FFC ASSY. 238MM PWA
Expanded Description 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 9.37" (238.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets 2181889 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Contact Termination Receptacle to Receptacle
Length 9.37" (238.0mm)
Number of Positions 20
Pitch 0.050" (1.27mm)
 
Additional Resources
Standard Package ? 1
Other Names Q8327257

11:13:28 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 6.88000 344.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback