Keywords:





Product Index > Cable Assemblies > Solid State Lighting Cables > 2181195-4

All prices are in US dollars.
Digi-Key Part NumberA104294-ND
Price BreakUnit PriceExtended Price
17.990007.99
256.99320174.83
506.66000333.00
1006.32700632.70
2505.661001,415.25
5005.328002,664.00
1,0004.662004,662.00
2,5004.4289011,072.25
5,0004.3290021,645.00
Quantity Available Digi-Key Stock: 250
Can ship immediately
Manufacturer

Manufacturer Part Number

2181195-4

DescriptionCABLE SPT-2 PLUG TO PIGTAIL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE SPT-2 PLUG TO PIGTAIL | 2181195-4 | A104294-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Nector S Line Conn Brochure
2181195
Product Photos 2-2083077-1
Standard Package25
CategoryCable Assemblies
FamilySolid State Lighting Cables
SeriesNector, Amp
1st ConnectorPlug - Mini HVL LV-2
2nd ConnectorWire Leads
ColorWhite
Length96" (2.44m)
Features-
Dynamic CatalogNector Series
Other Names21811954
A104294

2:44:06 5/12/2013 - Help With This Screen