Keywords:





Product Index > Cable Assemblies > Solid State Lighting Cables > 2181194-1

All prices are in US dollars.
Digi-Key Part NumberA104292-ND
Price BreakUnit PriceExtended Price
14.700004.70
254.13600103.40
503.94800197.40
1003.76000376.00
2503.29000822.50
5003.196001,598.00
1,0002.726002,726.00
2,5002.538006,345.00
5,0002.4440012,220.00
Quantity Available Digi-Key Stock: 247
Can ship immediately
Manufacturer

Manufacturer Part Number

2181194-1

DescriptionCABLE SPT-2 PLUG TO PIGTAIL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE SPT-2 PLUG TO PIGTAIL | 2181194-1 | A104292-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Nector S Line Conn Brochure
2181194
Product Photos Nector SERIES
Standard Package25
CategoryCable Assemblies
FamilySolid State Lighting Cables
SeriesNector, Amp
1st ConnectorPlug - Mini HVL HV-4
2nd ConnectorWire Leads
ColorWhite
Length24.0" (609.6mm)
Features-
Dynamic CatalogNector Series
Other Names21811941
A104292

2:42:02 5/12/2013 - Help With This Screen