Keywords:





Product Index > Cable Assemblies > Solid State Lighting Cables > 2181193-4

All prices are in US dollars.
Digi-Key Part NumberA104291-ND
Price BreakUnit PriceExtended Price
18.040008.04
257.03520175.88
506.70000335.00
1006.36500636.50
2505.695001,423.75
5005.360002,680.00
1,0004.690004,690.00
2,5004.4555011,138.75
5,0004.3550021,775.00
Quantity Available Digi-Key Stock: 250
Can ship immediately
Manufacturer

Manufacturer Part Number

2181193-4

DescriptionCABLE SPT-2 PLUG TO PIGTAIL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE SPT-2 PLUG TO PIGTAIL | 2181193-4 | A104291-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Nector S Line Conn Brochure
2181193
Product Photos 1-2083077-1
Standard Package25
CategoryCable Assemblies
FamilySolid State Lighting Cables
SeriesNector, Amp
1st ConnectorPlug - Mini HVL HV-3
2nd ConnectorWire Leads
ColorWhite
Length96" (2.44m)
Features-
Dynamic CatalogNector Series
Other Names21811934
A104291

2:44:17 5/12/2013 - Help With This Screen