Keywords:





Product Index > Cable Assemblies > Solid State Lighting Cables > 2181192-1

All prices are in US dollars.
Digi-Key Part NumberA104286-ND
Price BreakUnit PriceExtended Price
17.560007.56
256.61520165.38
506.30000315.00
1005.98500598.50
2505.355001,338.75
5005.040002,520.00
1,0004.410004,410.00
2,5004.1895010,473.75
5,0004.0950020,475.00
Quantity Available Digi-Key Stock: 250
Can ship immediately
Manufacturer

Manufacturer Part Number

2181192-1

DescriptionCABLE SPT-2 PLUG TO OUTLET
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE SPT-2 PLUG TO OUTLET | 2181192-1 | A104286-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Nector S Line Conn Brochure
2181192
Product Photos 2-2083073-1
Standard Package25
CategoryCable Assemblies
FamilySolid State Lighting Cables
SeriesNector, Amp
1st ConnectorPlug - Mini HVL LV-2
2nd ConnectorOutlet - Mini HVL LV-2
ColorWhite
Length24.0" (609.6mm)
Features-
Dynamic CatalogNector Series
Other Names21811921
A104286

23:44:32 5/18/2013 - Help With This Screen