Keywords:





Product Index > Cable Assemblies > Solid State Lighting Cables > 2181148-4

All prices are in US dollars.
Digi-Key Part NumberA104289-ND
Price BreakUnit PriceExtended Price
18.160008.16
257.14000178.50
506.80000340.00
1006.46000646.00
2505.780001,445.00
5005.440002,720.00
1,0004.760004,760.00
2,5004.5220011,305.00
5,0004.4200022,100.00
Quantity Available Digi-Key Stock: 247
Can ship immediately
Manufacturer

Manufacturer Part Number

2181148-4

DescriptionCABLE SPT-2 PLUG TO PIGTAIL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE SPT-2 PLUG TO PIGTAIL | 2181148-4 | A104289-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Nector S Line Conn Brochure
2181148
Product Photos 2-2083074-1
Standard Package25
CategoryCable Assemblies
FamilySolid State Lighting Cables
SeriesNector, Amp
1st ConnectorPlug - Mini HVL HV-2
2nd ConnectorWire Leads
ColorWhite
Length96" (2.44m)
Features-
Dynamic CatalogNector Series
Other Names21811484
A104289

2:44:39 5/12/2013 - Help With This Screen