Keywords:





Product Index > Cable Assemblies > Solid State Lighting Cables > 2181143-4

All prices are in US dollars.
Digi-Key Part NumberA104284-ND
Price BreakUnit PriceExtended Price
110.6700010.67
259.28000232.00
508.81600440.80
1008.58400858.40
2507.656001,914.00
5007.192003,596.00
1,0006.356806,356.80
2,5006.0320015,080.00
Quantity Available Digi-Key Stock: 234
Can ship immediately
Manufacturer

Manufacturer Part Number

2181143-4

DescriptionCABLE SPT-2 PLUG TO OUTLET
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE SPT-2 PLUG TO OUTLET | 2181143-4 | A104284-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Nector S Line Conn Brochure
2181143
Product Photos 2181143-4
Standard Package25
CategoryCable Assemblies
FamilySolid State Lighting Cables
SeriesNector, Amp
1st ConnectorPlug - Mini HVL HV-3
2nd ConnectorOutlet - Mini HVL HV-3
ColorWhite
Length96" (2.44m)
Features-
Dynamic CatalogNector Series
Other Names21811434
A104284

2:45:23 5/12/2013 - Help With This Screen