Keywords:





Product Index > Cable Assemblies > Solid State Lighting Cables > 2181143-1

All prices are in US dollars.
Digi-Key Part NumberA104283-ND
Price BreakUnit PriceExtended Price
17.540007.54
256.59400164.85
506.28000314.00
1005.96600596.60
2505.338001,334.50
5005.024002,512.00
1,0004.396004,396.00
2,5004.1762010,440.50
5,0004.0820020,410.00
Quantity Available Digi-Key Stock: 241
Can ship immediately
Manufacturer

Manufacturer Part Number

2181143-1

DescriptionCABLE SPT-2 PLUG TO OUTLET
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE SPT-2 PLUG TO OUTLET | 2181143-1 | A104283-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Nector S Line Conn Brochure
2181143
Product Photos 2181143-1
Standard Package25
CategoryCable Assemblies
FamilySolid State Lighting Cables
SeriesNector, Amp
1st ConnectorPlug - Mini HVL HV-3
2nd ConnectorOutlet - Mini HVL HV-3
ColorWhite
Length24.0" (609.6mm)
Features-
Dynamic CatalogNector Series
Other Names21811431
A104283

2:43:33 5/12/2013 - Help With This Screen