Add To Favorites
Product Overview
Digi-Key Part Number 3M1801-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

218-3341-09-0602J

Description SOCKET ADAPTER 18DIP TO 18DIP
Expanded Description IC Socket Adapter DIP, 0.3" (7.62mm) Row Spacing To DIP, 0.3" (7.62mm) Row Spacing Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Receptacles for DIP Sockets
Video File Textool Sockets
MSDS Material Safety Datasheet Burn-In Sockets(Mtl #006) MSDS
Online Catalog Textool™
Product Attributes Select All
Categories
Manufacturer

3M

Series Textool™
Part Status Active
Convert From (Adapter End) DIP, 0.3" (7.62mm) Row Spacing
Convert To (Adapter End) DIP, 0.3" (7.62mm) Row Spacing
Number of Pins 18
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Mounting Type Through Hole
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Housing Material Polysulfone (PSU), Glass Filled
Board Material -
Termination Post Length 0.130" (3.30mm)
Material Flammability Rating UL94 V-0
Features -
Current Rating 1A
Operating Temperature -55°C ~ 125°C
Contact Material - Mating Beryllium Copper
Contact Material - Post Beryllium Copper
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish Thickness - Post 30µin (0.76µm)
 
Additional Resources
Standard Package ? 10
Other Names 2-001803594006006002
2001803594-006006002
2183341090602J
3M1801
51138-89596-5
5113869596
51138695965
51138895965
5400746731
54007467311
80-6102-6483-2
80610264832
JE-1509-0040-3
JE150900403

22:48:01 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.07000 17.07
10 15.85400 158.54
25 14.22760 355.69
50 13.82100 691.05
100 12.19500 1,219.50
250 11.38200 2,845.50
500 11.13810 5,569.05
1,000 10.56900 10,569.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback