Add To Favorites
Product Overview
Digi-Key Part Number A99308TR-ND
Quantity Available 3,200
Can ship immediately
Manufacturer

Manufacturer Part Number

216550-1

Description CONN MOD JACK 8P8C VERT UNSHLD
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 216550
Product Training Modules Modular Jack Portfolio
RoHS Information 216550-1 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
Modular Jack Connectors
3D Model 216550-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Modular Jacks, Single Port
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation Vertical
Termination Solder
Shielding Unshielded
Ratings Cat3
Features Board Lock, Panel Stops
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 47.2µin (1.20µm)
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 800
Other Names 2165501
A99308TR

20:19:57 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.85386 683.09
1,600 0.72829 1,165.27
2,400 0.72550 1,741.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A99308CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,406 - Immediate
  • Unit Price: 1.49000
Send Feedback