Keywords:





Product Index > Connectors, Interconnects > D-Sub, D-Shaped Connectors - Housings > 215711-1

All prices are in US dollars.
Digi-Key Part NumberA101784-ND
Price BreakUnit PriceExtended Price
12.800002.80
102.6930026.93
252.4684061.71
502.35600117.80
1002.24380224.38
2501.96336490.84
5001.90724953.62
1,0001.626771,626.77
2,5001.514583,786.45
Quantity Available Digi-Key Stock: 527
Can ship immediately
Manufacturer

Manufacturer Part Number

215711-1

DescriptionCONN PLUG 9POS CRIMP SNAP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PLUG 9POS CRIMP SNAP | 215711-1 | A101784-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 215711
Product Photos 215711-1
RoHS Information 215711-1 Statement of Compliance
Standard Package50
CategoryConnectors, Interconnects
FamilyD-Sub, D-Shaped Connectors - Housings
SeriesAMPLIMITE HDP-20, Amp
PackagingBulk
Connector TypePlug for Male Contacts
Number of Positions9
Connector StyleD-Sub
Contact TypeSignal
Number of Rows2
Shell Size, Connector Layout1 (DE, E)
Flange FeatureHollow, Unthreaded
Mounting TypeFree Hanging (In-Line)
Shell Material, FinishSteel, Tin Plated
Shell Finish Thickness-
Features-
NoteContacts Not Provided
Ingress Protection-
Mating Cycles-
Dielectric MaterialPolyamide (PA), Nylon, Glass Filled
ColorBlack
Operating Temperature-
Dynamic CatalogAMPLIMITE HDP-20 Series
Mating ProductsA99333-ND - CONN D-SUB RCPT 9POS CRIMP SNAP
215715-1-ND - CONN RCPT 9POS CRIMP SNAP METAL
A34104-ND - CONN D-SUB HOUSING RECEPT 9POS
A31921-ND - CONN D-SUB HOUSING RECEPT 9POS
A31492-ND - CONN D-SUB RECEPT 9POS W/O CONT
A31484-ND - CONN D-SUB RECEPT 9POS W/O CONT
A1031-ND - CONN D-SUB HOUSING RECEPT 9POS
Associated Product66570-8-ND - CONN PIN 18AWG SLD CUP GOLD
6-66506-1-ND - CONN PIN 20-24AWG GOLD CRIMP
A100812CT-ND - CONTACT PIN 20-24AWG CRIMP GOLD
745229-5-ND - CONN PIN 18-22AWG GOLD CRIMP
66507-2-ND - CONN PIN CONTACT 24-28AWG
5786743-2-ND - CONN D-SUB PIN 20-24AWG CRIMP
2-66507-7-ND - CONN PIN 24-28AWG CRIMP GOLD
166995-3-ND - CONN D-SUB PIN 32-28AWG CRIMP
166995-2-ND - CONN D-SUB PIN 32-28AWG CRIMP
1658540-6-ND - CONTACT PIN 24-28AWG CRIMP GOLD
More...
Other Names215711-1-ND
2157111
A101784

9:29:04 5/19/2013 - Help With This Screen