Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A107036TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

215570-4

Description CONN PADDLEBRD 4POS VERT 28AWG
Expanded Description 4 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A99426TR-ND 7-215570-4 TE Connectivity AMP Connectors Tape & Reel (TR) ? 1,000 - Immediate
0.81324 250
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-MaTch
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Ribbon Cable, DIP Header
Number of Positions 4
Cable Pitch 0.050" (1.27mm)
Board-Side Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole, Press-Fit
Cable Termination IDC
Wire Gauge 28 AWG, Stranded or Solid
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Red
Number of Positions Loaded All
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 215570-4-ND
2155704
A107036TR

01:58:54 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,500 0.23065 2,883.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99426TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.81324
  • Cut Tape (CT) ? : A99426CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,056 - Immediate
  • Unit Price: 1.30000
Send Feedback