Add To Favorites
Product Overview
Digi-Key Part Number A107460-ND
Quantity Available 1,051
Can ship immediately
Manufacturer

Manufacturer Part Number

2154828-1

Description EPII 2 POS CABLE ASSEMBLY
Expanded Description 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.500' (152.40mm, 6.00")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Economy Power II
Part Status Active
Connector Type Plug to Individual Wire Leads
Number of Positions 2
Number of Rows 1
Pitch - Connector 0.156" (3.96mm)
Pitch - Cable -
Length 0.500' (152.40mm, 6.00")
Features -
Color Multiple, Individual
Shielding Unshielded
Usage -
Cable Termination Crimp
Contact Finish Tin
Contact Finish Thickness -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names A107460

05:20:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 1.74
10 1.57900 15.79
25 1.48200 37.05
50 1.41760 70.88
100 1.35320 135.32
250 1.22428 306.07
500 1.12764 563.82
1,000 0.96654 966.54
2,500 0.90210 2,255.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback