Keywords:





Product Index > Connectors, Interconnects > Solid State Lighting Connectors > 2154150-1

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberA101458-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

2154150-1

DescriptionCONN RT ANG ORANGE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
CONN RT ANG ORANGE | 2154150-1 | A101458-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2154150 Drawing
NEVALO Interconnect Syst
Product Photos 2154150-1
Standard Package25
CategoryConnectors, Interconnects
FamilySolid State Lighting Connectors
SeriesNevalo, Amp
PackagingTray
StyleBoard to Cable/Wire
TypePlug
Number of Positions4
Mounting TypeFree Hanging (In-Line), Right Angle - End, Down
Features-
TerminationIDC
Pitch-
Housing ColorNatural, Orange Stripe
Wire Gauge24 AWG
Contact MaterialCopper Alloy
Contact FinishTin
Housing MaterialPolybutylene Terephthalate (PBT), Glass Filled
For Use WithA101431-ND - MOD LITE SGL LED ARRAY WIDE
A101430-ND - MOD LITE SGL LED ARRAY WIDE
A101423-ND - MOD LIGHT 2LEDS 4000K PCB
A101422-ND - MOD LIGHT 2LEDS 3000K PCB
Other NamesA101458

18:12:58 5/21/2013 - Help With This Screen