Add To Favorites
Product Overview
Digi-Key Part Number A107032TR-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

215083-4

Description CONN MALE-ON-WIRE 4POS 28AWG
Expanded Description 4 Position Rectangular Plug Connector IDC Tin 28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-MaTch
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 4
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.059" (1.50mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Red
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A99464TR-ND 7-215083-4 TE Connectivity AMP Connectors Tape & Reel (TR) ? 2,250 - Immediate
0.77208 250
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 215083-4-ND
2150834
A107032TR

10:58:59 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.24496 612.40
5,000 0.23679 1,183.97
12,500 0.21720 2,714.96
25,000 0.21230 5,307.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A107032CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,510 - Immediate
  • Unit Price: 0.57000
  • Tape & Reel (TR) ? : A99464TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: 0.77208
  • Cut Tape (CT) ? : A99464CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,429 - Immediate
  • Unit Price: 1.23000
Send Feedback