Add To Favorites
Product Overview
Digi-Key Part Number A105004TR-ND
Quantity Available 25,000
Can ship immediately
Manufacturer

Manufacturer Part Number

215079-6

Description CONN FMALE-ON-BRD 6POS VERT T/H
Expanded Description 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 215079 Drawing
RoHS Information 215079-6 Statement of Compliance
RoHS 2 Statement
3D Model 215079-6.pdf
PCN Design/Specification Multiple Parts Adhesive Tape Width 29/June/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Micro-MaTch Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-MaTch
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.157" (4.00mm)
Contact Length - Post 0.122" (3.10mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A30729TR-ND 7-215079-6 TE Connectivity AMP Connectors Tape & Reel (TR) ? 5,250 - Immediate
0.58624 250
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 215079-6-ND
2150796
A105004TR

17:14:37 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.24544 613.61
5,000 0.23726 1,186.32
12,500 0.21763 2,720.35
25,000 0.21272 5,317.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A105004CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,268 - Immediate
  • Unit Price: 0.58000
  • Tape & Reel (TR) ? : A30729TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,250 - Immediate
  • Unit Price: 0.58624
  • Cut Tape (CT) ? : A30729CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,464 - Immediate
  • Unit Price: 0.94000
Send Feedback