Add To Favorites
Product Overview
Digi-Key Part Number A101518DKR-ND
Quantity Available 99,400
Can ship immediately
Manufacturer

Manufacturer Part Number

2134611-1

Description CONN SSL RECEPTACLE 1POS SOLDER
Expanded Description SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 2134611 Drawing
Design Resources Lighting Product Selector
3D Model 2134611-1.pdf
Online Catalog Micro Poke-in Wire SSL Connector
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Style Board to Cable/Wire
Connector Type Receptacle, Poke-In Wire
Number of Positions 1
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch -
Fastening Type -
Features -
Housing Color Natural
Wire Gauge 24 AWG, 26 AWG
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -25°C ~ 130°C
Voltage Rating 250V
Current Rating 3A
Ingress Protection -
Mating Cycles -
 
Additional Resources
Standard Package ? 1
Other Names A101518DKR

23:07:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.55200 5.52
25 0.49640 12.41
50 0.44140 22.07
100 0.42300 42.30
250 0.38624 96.56
500 0.36784 183.92
1,000 0.30347 303.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101518TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 98,000 - Immediate
  • Unit Price: 0.26752
  • Cut Tape (CT) ? : A101518CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 99,400 - Immediate
  • Unit Price: 0.59000
Send Feedback