Add To Favorites
Product Overview
Digi-Key Part Number A118103CT-ND
Quantity Available 19,350
Can ship immediately
Manufacturer

Manufacturer Part Number

2134078-1

Description SHILED FINGER 1210 EMBOSS PACKIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.041" (1.05mm)
Length 0.094" (2.40mm)
Height 0.047" (1.20mm)
Material Copper Alloy
Plating Gold
Plating - Thickness Flash
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A118103CT

10:38:00 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.29500 2.95
25 0.25280 6.32
50 0.21500 10.75
100 0.20660 20.66
250 0.18548 46.37
500 0.17706 88.53
1,000 0.14755 147.55
2,500 0.13490 337.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118103TR-ND
  • Minimum Quantity: 80,000
  • Quantity Available: 0
  • Unit Price: 0.09965
Send Feedback