Add To Favorites
Product Overview
Digi-Key Part Number 211149-1-ND
Quantity Available 402
Can ship immediately
Manufacturer

Manufacturer Part Number

211149-1

Description CONN RECEPT 25 POS METRIMATE
Expanded Description 25 (Power) Position Housing for Male Pins Connector Black Panel Mount Drawer
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 211149
RoHS Information 211149-1 Statement of Compliance
RoHS 2 Statement
3D Model 211149-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Metrimate
Packaging ? Bulk ?
Part Status Active
Connector Type Housing for Male Pins
Connector Style Drawer
Number of Positions 25 (Power)
Pitch 0.200" (5.08mm)
Number of Rows 5
Mounting Type Panel Mount
Connector Usage Receptacle
Features Mating Guide
Color Black
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2111491

04:31:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.09000 6.09
10 5.83700 58.37
50 5.07600 253.80
100 4.82220 482.22
250 4.31460 1,078.65
500 4.06080 2,030.40
1,000 3.66600 3,666.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback