|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Faceplates, Frames > TE Connectivity AMP Connectors 2111008-1

All prices are in US dollars.
Digi-Key Part NumberA108056-ND
Price BreakUnit PriceExtended Price
13.580003.58
253.2500081.25
502.98000149.00
1002.75000275.00
5002.701781,350.89
Quantity Available Digi-Key Stock: 97
Can ship immediately
Manufacturer

Manufacturer Part Number

2111008-1

DescriptionFACEPLATE SNGL GANG 1PORT ALMOND
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
2111008-1 TE Connectivity AMP Connectors | A108056-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2111008 Drawing
Product Photos 2111008-1
3D Model 2111008-1.pdf
Standard Package ? 1
Category

Connectors, Interconnects

Family

Keystone - Faceplates, Frames

SeriesSL 110Connect
StyleSingle Gang
TypeFaceplate
Number of Ports1
Port DirectionStraight
ColorAlmond
FeaturesLabel Cover/Holder with Labels, Mounting Hardware
For Use With/Related Products110 Connect, SL Series
Size / Dimension114.30mm H x 69.85mm W
MaterialPolycarbonate (PC)
Material Flammability Rating-
Other NamesA108056

11:48:53 5/30/2015