Keywords:





Product Index > Optoelectronics > Accessories > 2106946-1

All prices are in US dollars.
Digi-Key Part NumberA101128-ND
Price BreakUnit PriceExtended Price
19.610009.61
109.1890091.89
507.93620396.81
1007.72730772.73
2506.891881,722.97
5006.474203,237.10
1,0005.722355,722.35
2,5005.4299713,574.93
Quantity Available Digi-Key Stock: 1,231
Can ship immediately
Manufacturer

Manufacturer Part Number

2106946-1

DescriptionLED TO WIRE ASSY W/O OPTIC LATCH
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED TO WIRE ASSY W/O OPTIC LATCH | 2106946-1 | A101128-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CM Type Solderless LED Socket
CM Type Solderless LED Socket AppSpec
Product Photos 2106946-1
Video File Solderless Socket Solution for the Cree XLamp (R) MP-L (TM) LED
RoHS Information 2106946-1 Statement of Compliance
Featured Product Solderless LED Sockets
Standard Package36
CategoryOptoelectronics
FamilyAccessories
Series-
Accessory TypeSocket
For Use With/Related ProductsCree Xlamp® MP-L
Dynamic CatalogAccessories
For Use WithMPLEZW-A1-R100-0000D040HDKR-ND - LED NEUTRAL WHITE 4000K SMD
MPLEZW-A1-R100-0000D040HCT-ND - LED NEUTRAL WHITE 4000K SMD
MPLEZW-A1-R100-0000C040HDKR-ND - LED NEUTRAL WHITE 4000K SMD
MPLEZW-A1-R100-0000C040HCT-ND - LED NEUTRAL WHITE 4000K SMD
MPLEZW-A1-R100-0000C035HDKR-ND - LED WARM WHITE 3500K 800LM SMD
MPLEZW-A1-R100-0000C035HCT-ND - LED WARM WHITE 3500K 800LM SMD
MPLEZW-A1-R100-0000C030HDKR-ND - LED WARM WHITE 3000K 800LM SMD
MPLEZW-A1-R100-0000C030HCT-ND - LED WARM WHITE 3000K 800LM SMD
MPLEZW-A1-R100-0000B035HDKR-ND - LED WARM WHITE 3500K 700LM SMD
MPLEZW-A1-R100-0000B035HCT-ND - LED WARM WHITE 3500K 700LM SMD
More...
Other Names21069461
A101128
Solderless Socket Solution for the Cree XLamp (R) MP-L (TM) LED
Solderless Socket Solution for the Cree XLamp (R) MP-L (TM) LED

8:01:31 5/21/2013 - Help With This Screen