Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number A110845-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2106728-2

Description CABLE ASSY, BUS BAR - BUS BAR
Expanded Description Cable Bus Bar External Clip to Bus Bar External Clip 2 Line 6.00' (1.83m) 72.0"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2106728-1
PCN Obsolescence/ EOL Multiple Devices 21/Dec/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Last Time Buy
Type Bus Bar External Clip to Bus Bar External Clip
Number of Lines 2
Cable Length - Unexposed 6.00' (1.83m) 72.0"
Features -
 
Additional Resources
Standard Package ? 15
Other Names A110845

06:51:47 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 52.14400 782.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback