Keywords:





Product Index > Cable Assemblies > Specialized Cable Assemblies > 2106728-1

All prices are in US dollars.
Digi-Key Part NumberA100938-ND
Price BreakUnit PriceExtended Price
151.7300051.73
1048.68800486.88
5044.123602,206.18
10041.689104,168.91
25040.4719210,117.98
50039.5590019,779.50
Quantity Available Digi-Key Stock: 8
Can ship immediately
Manufacturer

Manufacturer Part Number

2106728-1

DescriptionCABLE BUS BAR TO BUS BAR 3FT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE BUS BAR TO BUS BAR 3FT | 2106728-1 | A100938-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LVDC Grid Interconnects
2106728-1
Product Photos 2106728-1
RoHS Information 2106728-1 Statement of Compliance
Standard Package1
CategoryCable Assemblies
FamilySpecialized Cable Assemblies
Series-
TypeBus Bar External Clip to Bus Bar External Clip
Number of Lines2
Cable Length - Unexposed3.00' (0.91m) 36"
Features-
Dynamic CatalogBus Bar External Clip to Bus Bar External Clip
Other Names21067281
A100938

2:48:43 5/12/2013 - Help With This Screen