Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number A110843-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2106725-5

Description CABLE ASS'Y, POWER-IN, 25 FEET
Expanded Description Cable Bus Bar External Clip to Rectangular Plug 2 Line 25.00' (7.62m) 300"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2106725
PCN Obsolescence/ EOL 2106710-1, 2106725-(5,6) 21/Dec/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Last Time Buy
Type Bus Bar External Clip to Rectangular Plug
Number of Lines 2
Cable Length - Unexposed 25.00' (7.62m) 300"
Features -
 
Additional Resources
Standard Package ? 5
Other Names A110843

07:28:09 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 79.03400 395.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback