Keywords:





Product Index > Cable Assemblies > Specialized Cable Assemblies > 2106725-4

All prices are in US dollars.
Digi-Key Part NumberA100937-ND
Price BreakUnit PriceExtended Price
170.7200070.72
1066.56000665.60
5060.320003,016.00
10056.992005,699.20
25055.3280013,832.00
50054.0800027,040.00
Quantity Available Digi-Key Stock: 13
Can ship immediately
Manufacturer

Manufacturer Part Number

2106725-4

DescriptionCABLE ASSY POWER FEED 20FT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY POWER FEED 20FT | 2106725-4 | A100937-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LVDC Grid Interconnects
2106725
Product Photos 2106725-4
RoHS Information 2106725-4 Statement of Compliance
Standard Package1
CategoryCable Assemblies
FamilySpecialized Cable Assemblies
Series-
TypeBus Bar External Clip to Rectangular Plug
Number of Lines2
Cable Length - Unexposed20.00' (6.10m) 240"
Features-
Dynamic CatalogBus Bar External Clip to Rectangular Plug
Other Names21067254
A100937

3:05:48 6/19/2013 - Help With This Screen